Panasonic Sanyo Cadnica AA NiCd Rechargeable AA Battery, 600mAh, 1.2V – Pack of
- RS Stock No.:
- 3777911
- Mfr. Prt No.:
- F734A0544
- Brand:
- Panasonic

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3777911 |
| Product description | Panasonic Sanyo Cadnica AA NiCd Rechargeable AA Battery, 600mAh, 1.2V - Pack of |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | F734A0544 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
NiCd Rechargeable, Sanyo
High Temperature Industrial Tagged
Note
Do not connect batteries in parallel
All batteries are supplied with only a residual charge
Charge Cells with an appropriate charger before use
Use suitable protection and charge control devices in building battery packs
Tagged version suitable for permanent installation into equipment or assembling into battery packs
Voltage 1.2V
Optimised for continuous use at elevated temperature
No temperature de-rating for charging
Operating temperature range (-20 °C → +70 °C)
Standard charge temp. range (0 → +70 °C)
Voltage 1.2V
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Capacity | 600 mAh |
| Terminal Type | Tagged |
| Number of Batteries Supplied | 1 |
| Chemistry | NiCd |
| Brand Range | Sanyo Cadnica |
| Size | AA |
| Nominal Voltage | 1.2 V |
| Operating Temperature Range | -20 → +70 °C |