Mechetronics Linear Solenoid, 24 V dc

RS Stock No.:
3783360
Mfr. Prt No.:
SD283A6P2
Brand:
Mechetronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3783360
Product description Mechetronics Linear Solenoid, 24 V dc
Manufacturer / Brand Mechetronics
Manufacturer part number SD283A6P2
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
RS stock number 3783360
Product description Mechetronics Linear Solenoid, 24 V dc
Manufacturer / Brand Mechetronics
Manufacturer part number SD283A6P2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Interlocks

Articulated plunger design
High side-load capability
Thread mounting
Nom. power 11W @ 100% rating
Stroke: 6.5mm

LI378336-02L378336-01LD378336-01

Specifications

Attribute Value
Brand Mechetronics
Action Pull
Supply Voltage 24 V dc
Maximum Stroke 6.5 mm
Checking stock...
IDR
2,228,912.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,228,912.50
*price per unit indicative
"Mechetronics Linear Solenoid, 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda