C4C axial polyprop cap,5uF 700V

RS Stock No.:
3847880
Mfr. Prt No.:
C4GAJUD4500AA3J
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3847880
Product description C4C axial polyprop cap,5uF 700V
Manufacturer / Brand KEMET
Manufacturer part number C4GAJUD4500AA3J
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
RS stock number 3847880
Product description C4C axial polyprop cap,5uF 700V
Manufacturer / Brand KEMET
Manufacturer part number C4GAJUD4500AA3J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

C4C/C4G Series

The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.

These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.

Metallised polypropylene snubber capacitors
Lead Length 40mm


Specifications

Attribute Value
Brand KEMET
Capacitance 5 µF
Voltage 700 V dc
Mounting Type Through Hole
Tolerance ±5 %
Series C4G
Length 58 mm
Dimensions 30.5 (Dia.) x 58 mm
Equivalent Series Resistance 8 mΩ
Dielectric Material Family Polypropylene (PP)
Lead Diameter 1.2 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
149,887.81
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1149,887.81
*price per unit indicative
"C4C axial polyprop cap,5uF 700V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products