Lapp 5 Core Unscreened Actuator/Sensor Cable, 1.5 mm², Grey PVC Sheath, 25m, 16
- RS Stock No.:
- 3876973
- Mfr. Prt No.:
- 0026152
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3876973 |
| Product description | Lapp 5 Core Unscreened Actuator/Sensor Cable, 1.5 mm², Grey PVC Sheath, 25m, 16 |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0026152 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3876973 |
| Product description | Lapp 5 Core Unscreened Actuator/Sensor Cable, 1.5 mm², Grey PVC Sheath, 25m, 16 |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0026152 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Ölflex High Flex Cable for Power Chain Applications
From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.
The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.
Features and Benefits
• Highly flexible
• Flame-retardant
• Oil-resistant
• Low-adhesive surface
• Low particle emission at moved chain application
• Small bending radius offers longer life under arduous conditions
Applications
The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;
• Production Lines
• Assembly Lines
• Measuring, control and regulating circuits
Specifications
| Attribute | Value |
| Brand | Lapp |
| Number of Cores | 5 |
| Cross Sectional Area | 1.5 mm² |
| Screened/Unscreened | Unscreened |
| Length | 25 m |
| Outer Diameter | 9.6 mm |
| Voltage Rating | 500 V |
| Sheath Material | Polyvinyl Chloride PVC |
| American Wire Gauge | 16 |
| Cable Shape | Multicore |
| Earth Cable | Yes |
| Insulation Material | PVC |
| Sheath Colour | Grey |
| Core Strands | 84/34 |
| Minimum Bend Radius | 20 x D |
| Conductor Material | Copper |
| Size of Strands | 34 AWG |
| Maximum Operating Temperature | +70 °C |
| Number of Strands | 84 |
| Minimum Operating Temperature | 0 °C |
| Oil Resistant | Yes |