SMC 5/2 Pneumatic Solenoid Valve – Solenoid/Solenoid G 1/8 SYJ7000 Series 24V dc
- RS Stock No.:
- 3886879
- Mfr. Prt No.:
- SYJ7220-5LOU-01F-Q
- Brand:
- SMC
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
| RS stock number | 3886879 |
| Product description | SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 SYJ7000 Series 24V dc |
| Manufacturer / Brand | SMC |
| Manufacturer part number | SYJ7220-5LOU-01F-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | SYJ7000 |
| Mounting Style | Stand-Alone |
| Function | 5/2 |
| Connection Port Thread | G 1/8 |
| Actuation Type | Solenoid/Solenoid |
| Solenoid Fitted | Yes |
| Body Material | Die Cast Aluminium |
| Maximum Flow Rate | 626 L/min |
| Solenoid Voltage | 24 V dc |
| Solenoid Power Consumption | 0.4 W |
| Minimum Operating Pressure | 0.1 MPa |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +50 °C |
| Thread Size | 1/8 in |
| Maximum Operating Pressure | 0.7 MPa |
| Thread Standard | G |
| Number of Ports | 5/2 |