Parker 4/2 Pneumatic Solenoid Valve – Solenoid/Spring PS1 Series

RS Stock No.:
3895889
Mfr. Prt No.:
PS1-E181
Brand:
Parker
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
RS stock number 3895889
Product description Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Spring PS1 Series
Manufacturer / Brand Parker
Manufacturer part number PS1-E181

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Parker PS1 series Modular Sub-Base Valves

A range o f modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting. The valves act as a functional interface between electrical/electronic control systems and pneumatic drives. Features include: low power consumption (1W), high output pressure (3 to 8 bars), rapid installation and easy maintenance. Ideal for use with programme controllers.

WARNING : Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

High speed poppet valve system
High performance, low power 1.2W solenoid operators with non locking manual override
Integrated terminal block connections
Pneumatic output indicators for easier system fault diagnosis
DIN rail mounting
Operating pressure 0 to 10 bar
Temperature range -15 to + 60 °C


Specifications

Attribute Value
Brand Parker
Manufacturer Series PS1
Mounting Style DIN Rail Manifold
Function 4/2
Actuation Type Solenoid/Spring
Maximum Flow Rate 200 L/min
Minimum Operating Pressure 3 bar
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +60 °C
Maximum Operating Pressure 8 bar
Number of Ports 4/2
Checking stock...
IDR
1,924,626.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,924,626.61
*price per unit indicative
"Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Spring PS1 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda