Vikan Green Bottle Brush, 490mm x 50mm

RS Stock No.:
3905469
Mfr. Prt No.:
53792
Brand:
Vikan
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
RS stock number 3905469
Product description Vikan Green Bottle Brush, 490mm x 50mm
Manufacturer / Brand Vikan
Manufacturer part number 53792

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Tube Brush, 50mm

Size: 50(Dia) x 500mm, 50mm bristle length
Polyester bristle
Application: Tube and bottle cleaning

LH227978-05LH218689-06

Specifications

Attribute Value
Brand Vikan
Application Bottle, Conveyors, Tubes
Length 490 mm
Diameter 50 mm
Bristle Length 23 mm
Bristle Material PET
Colour Green
Checking stock...
IDR
122,091.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1122,091.96
*price per unit indicative
"Vikan Green Bottle Brush, 490mm x 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda