Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.6mm

RS Stock No.:
3917276
Mfr. Prt No.:
ICB-93SEG
Brand:
Sunhayato
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
RS stock number 3917276
Product description Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.6mm
Manufacturer / Brand Sunhayato
Manufacturer part number ICB-93SEG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Compact Universal Board


Specifications

Attribute Value
Brand Sunhayato
Number of Sides Double Sided
Hole Pitch 2.54 x 2.54 mm
Dimensions 95 x 72 x 1.6 mm
Length 95 mm
Width 72 mm
Thickness 1.6 mm
Base Material Epoxy Glass Fabric Laminate
Hole Diameter 0.9 mm
FR Material Grade FR4
Checking stock...
IDR
203,171.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1203,171.93
*price per unit indicative
"Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda