Vishay VS-2KBP10, Bridge Rectifier, 2A 1000V, 4-Pin D 44

RS Stock No.:
3952998
Mfr. Prt No.:
VS-2KBP10
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3952998
Product description Vishay VS-2KBP10, Bridge Rectifier, 2A 1000V, 4-Pin D 44
Manufacturer / Brand Vishay
Manufacturer part number VS-2KBP10
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
RS stock number 3952998
Product description Vishay VS-2KBP10, Bridge Rectifier, 2A 1000V, 4-Pin D 44
Manufacturer / Brand Vishay
Manufacturer part number VS-2KBP10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Bridge Rectifiers

Vishay 2KBP Series Bridge Rectifiers

A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.

• Suitable for printed circuit board mounting
• Compact construction
• High surge current capability


Specifications

Attribute Value
Brand Vishay
Peak Average Forward Current 2 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 1000 V
Mounting Type Through Hole
Package Type D 44
Pin Count 4
Configuration Single
Peak Non-Repetitive Forward Surge Current 63 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Peak Forward Voltage 1 V
Peak Reverse Current 10 µA
Length 17.5 mm
Height 15 mm
Dimensions 17.5 x 6.8 x 15 mm
Width 6.8 mm
Checking stock...
IDR
159,432.80
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1159,432.8031,886.56
*price per unit indicative
"Vishay VS-2KBP10, Bridge Rectifier, 2A 1000V, 4-Pin D 44" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda