H-BE Connector Set, Female to Male, 10 Way, 16.0A, 440.0 V
- RS Stock No.:
- 3961497
- Mfr. Prt No.:
- 10032000+10192000+10193000+190
- Brand:
- Epic Contact

Technical Reference
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC H-BE Connector Kit Data Sheet
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Instruction Sheet - EPIC H-BE 6-48 SS/BS (DR) Series
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3961497 |
| Product description | H-BE Connector Set, Female to Male, 10 Way, 16.0A, 440.0 V |
| Manufacturer / Brand | Epic Contact |
| Manufacturer part number | 10032000+10192000+10193000+190 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3961497 |
| Product description | H-BE Connector Set, Female to Male, 10 Way, 16.0A, 440.0 V |
| Manufacturer / Brand | Epic Contact |
| Manufacturer part number | 10032000+10192000+10193000+190 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
H-BE Complete Metric Double Locking Lever Kits
APPROVALS : UL listed, CSA certified, SEV
6 to 48 way hoods and bases are available, made from rugged aluminium alloy with stove enamelled grey finish
Coupled hoods and bases are held securely together by double interlocking levers
The inserts are made from Glass reinforced thermoplastic resin, with separate earth termination to shell
Screw terminals have wire protection leaves and accept cables up to 2·5 mm2. Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable in hoods, surface and panel mounting housings, allowing appliance inlet (fixed plug) and free socket arrangements
Cable mounting types include compression glands which will seal circular cables to IP65 protection
Complete metric kits
Top or side entry hoods
Panel bases
Male & female screw termination inserts
Metric threaded cable glands
Introduction to H-BE Series
Specifications
| Attribute | Value |
| Brand | Epic Contact |
| Type | Connector Set |
| Number of Contacts | 10 |
| Current Rating | 16.0 A |
| Series | H-BE |
| Voltage Rating | 440.0 V |
| Gender | Female to Male |
| Thread Size | M25 |