EOS Embedded Switch Mode Power Supply SMPS, 12V dc, 6.6A, 130W Open Frame

RS Stock No.:
3961964
Mfr. Prt No.:
LFVLT130-1101
Brand:
EOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3961964
Product description EOS Embedded Switch Mode Power Supply SMPS, 12V dc, 6.6A, 130W Open Frame
Manufacturer / Brand EOS
Manufacturer part number LFVLT130-1101
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
RS stock number 3961964
Product description EOS Embedded Switch Mode Power Supply SMPS, 12V dc, 6.6A, 130W Open Frame
Manufacturer / Brand EOS
Manufacturer part number LFVLT130-1101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

40W to 130W Universal Input, Single/Multi Output VLT Series

Note

Connectors are not supplied.
VLT130 current rating with Fan (180LFM). Power rating with forced airflow, requires user supplied 15CFM fan.

APPROVALS : VDE; UL Recognised Component

Overvoltage, power limit and short circuit protection
EMI/RFI to CISPR 55011//14-B. FCC 15-B
High reliability MTBF>100,000 hours
Optional covers available, see stk nos. 377-6968 or 396-1942
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
-20 to +50°C operating temperature


Specifications

Attribute Value
Brand EOS
Output Voltage 12 V dc
Output Current 6.6 A
Power Rating 130 W
Number of Outputs 1
Input Voltage 180 → 264 V ac, 90 → 132 V ac
Mounting Type Chassis Mount
Package Type Open Frame
Length 127 mm
Width 79.76 mm
Depth 26.04 mm
Weight 340 g
Efficiency 82 %
Maximum Temperature +50 °C
Minimum Temperature 0 °C
Checking stock...
IDR
3,687,617.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,687,617.73
*price per unit indicative
"EOS Embedded Switch Mode Power Supply SMPS, 12V dc, 6.6A, 130W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda