Norgren V07 Pressure Relief Valve G 1/4, V07-200-NNLG

RS Stock No.:
3989114
Mfr. Prt No.:
V07-200-NNLG
Brand:
Norgren
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
RS stock number 3989114
Product description Norgren V07 Pressure Relief Valve G 1/4, V07-200-NNLG
Manufacturer / Brand Norgren
Manufacturer part number V07-200-NNLG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

V07 Pressure Relief Valve

Protects compressed air systems from over pressurisation
Low torque push-to-lock adjustment knob
Compact design
Panel mount dimensions (30mm dia. hole 6mm panel thickness maximum) or bracket mounting
Relief pressure adjustment range 0.3 to 9 bar
Zinc alloy body

L398911-01LE398911-01LF398911-01

Specifications

Attribute Value
Brand Norgren
Manufacturer Series V07
Body Material Zinc Alloy
Dimensions 75 x 41 mm
Inlet Port Thread Standard G
Width 41 mm
Inlet Port Gender Female
Minimum Operating Temperature -34 °C
Maximum Operating Temperature +65 °C
Minimum Operating Pressure 0.3 bar
Maximum Operating Pressure 9 bar
Inlet Port Size 1/4 in
Height 75 mm
Checking stock...
IDR
1,867,566.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,867,566.45
*price per unit indicative
"Norgren V07 Pressure Relief Valve G 1/4, V07-200-NNLG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda