Hoyles Green Fire Alarm Call Point
- RS Stock No.:
- 4070485
- Mfr. Prt No.:
- K1010G
- Brand:
- Hoyles

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4070485 |
| Product description | Hoyles Green Fire Alarm Call Point |
| Manufacturer / Brand | Hoyles |
| Manufacturer part number | K1010G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Keyguard Emergency Access Key Box
The Keyguard range includes snap-off plastic windows to release keys with or without battery powered inbuilt alarm. Other Keyguard options include volt-free contacts for specialist applications.
Key cases are made of plastic without glass
Snatch off plastic window
Can be wired into existing alarm systems
Stores both keys and cards
Ideal for restricted access areas
The Keyguard plastic window enables it to be used in such areas as schools, food preparation areas and swimming pools
Standard Key Box (RS 407-0457, RS 407-0463)
The standard version with no alarm or switch
Alarmed Key Box (RS 407-0485, 407-0479)
With an integral audible alarm powered from a PP3 Alkaline battery (supplied)
If any attempt is made to remove the plastic window then the alarm is sounded
The alarm can only be silenced by fitting a new window
Key Box with switch (RS 407-0508)
The Key guard K1020 are fitted with a single pole changeover contact microswitch (10 A / 240 V ac)
This switch is terminated and is voltage free for connection to users own equipment.
Should only be used at low voltage (12 V dc)
Keyguard Windows (RS 407-0514)
Replacement windows for Keyguard emergency access key box
Specifications
| Attribute | Value |
| Brand | Hoyles |
| Call Point Type | Keyguard Key Case |
| Operation Type | Snatch off plastic Window |
| Indoor/Outdoor | Indoor |
| Power Source | Battery |
| Colour | Green |
| Element Material | Plastic |
| Box Material | Plastic |
| Depth | 45 mm |
| Height | 125 mm |
| Width | 142 mm |