Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm
- RS Stock No.:
- 4079729
- Mfr. Prt No.:
- 52-2-3856
- Brand:
- Pinet
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
| RS stock number | 4079729 |
| Product description | Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm |
| Manufacturer / Brand | Pinet |
| Manufacturer part number | 52-2-3856 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Small Steel & Stainless Steel
Note
Dimension D is the pin diameter
Specifications
| Attribute | Value |
| Brand | Pinet |
| Material | Stainless Steel |
| Hinge Type | Butt |
| Closing Type | Free Swinging |
| Length | 100 mm |
| Width | 100 mm |
| Thickness | 2.5 mm |