NSK Deep Groove Ball Bearing – Plain Race Type, 15mm I.D, 32mm O.D

RS Stock No.:
4090079
Mfr. Prt No.:
6002
Brand:
NSK
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
RS stock number 4090079
Product description NSK Deep Groove Ball Bearing - Plain Race Type, 15mm I.D, 32mm O.D
Manufacturer / Brand NSK
Manufacturer part number 6002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation


Specifications

Attribute Value
Brand NSK
Inside Diameter 15 mm
Outside Diameter 32 mm
Ball Bearing Type Deep Groove
Race Width 9 mm
End Type Open
Number of Rows 1
Static Load Rating 2.83 kN
Material Steel
Cage Material Steel
Race Type Plain
Dynamic Load Rating 5.6 kN
Bore Type Parallel
Checking stock...
IDR
106,882.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1106,882.91
*price per unit indicative
"NSK Deep Groove Ball Bearing - Plain Race Type, 15mm I.D, 32mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda