TE Connectivity Male SMA to Male SMA Coaxial Cable, RG316, 50 Ω, 500mm, Terminated

RS Stock No.:
4097890
Mfr. Prt No.:
1337810-2
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4097890
Product description TE Connectivity Male SMA to Male SMA Coaxial Cable, RG316, 50 Ω, 500mm, Terminated
Manufacturer / Brand TE Connectivity
Manufacturer part number 1337810-2
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
RS stock number 4097890
Product description TE Connectivity Male SMA to Male SMA Coaxial Cable, RG316, 50 Ω, 500mm, Terminated
Manufacturer / Brand TE Connectivity
Manufacturer part number 1337810-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

TE Connectivity 50 Ohm SMA RF Coaxial Cable Assembly - SMA Straight Plug to SMA Right Angle Plug

50 Ohm SMA RF coaxial SMA straight plug to SMA right angle plug cable assemblies with a gold centre contact. These 50 Ohm SMA RF coaxial SMA straight plug to SMA right angle plug cable assemblies are available in various cable lengths and have the following body platings and RF coaxial cable types:
Part numbers 1337810-x have a stainless steel plated body and gold plated centre contact and are for use with RG-316 RF coaxial cables
Part numbers 1337811-x have a gold plated body and are for use with RG-174 RF coaxial cables

Cable assemblies in various length and connector termination


Specifications

Attribute Value
Brand TE Connectivity
Length 500 mm
Terminated/Unterminated Terminated
Connector A SMA
Connector A Gender Male
Coaxial Type RG316
Connector B SMA
Characteristic Impedance 50 Ω
Connector B Gender Male
Checking stock...
IDR
541,127.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1541,127.51
*price per unit indicative
"TE Connectivity Male SMA to Male SMA Coaxial Cable, RG316, 50 Ω, 500mm, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda