WIKA 7656102 Analogue Positive Pressure Gauge Back Entry 400bar, Connection Size G 1/2

RS Stock No.:
4146469
Mfr. Prt No.:
7656102
Brand:
WIKA
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
RS stock number 4146469
Product description WIKA 7656102 Analogue Positive Pressure Gauge Back Entry 400bar, Connection Size G 1/2
Manufacturer / Brand WIKA
Manufacturer part number 7656102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

100mm Diameter Pressure Gauges - Back Entry

L2435931-01

Specifications

Attribute Value
Brand WIKA
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 400 bar
Pressure Gauge Type Back Entry
Gauge Outside Diameter 100 mm
Connection Size G 1/2
Case Material Stainless Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
1,142,986.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,142,986.33
*price per unit indicative
"WIKA 7656102 Analogue Positive Pressure Gauge Back Entry 400bar, Connection Size G 1/2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda