Paulstra Hutchinson M6 Anti Vibration Mount, Male to Female Bobbin with 50daN Compression Load

RS Stock No.:
4150783
Mfr. Prt No.:
520057
Brand:
Paulstra Hutchinson
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
RS stock number 4150783
Product description Paulstra Hutchinson M6 Anti Vibration Mount, Male to Female Bobbin with 50daN Compression Load
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 520057

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Radiaflex® studs with combined mounts

LF295158-10

Specifications

Attribute Value
Brand Paulstra Hutchinson
Anti Vibration Mount Type Male to Female Bobbin
Thread Size M6
Diameter 25.5 mm
Overall Height 30 mm
Material Natural Rubber
Compression Load 50 daN
Compression Deflection 7.5 mm
Maximum Operating Temperature +70 °C
Metalwork Steel
Type Male to Female
Shearing Load 8 daN
Checking stock...
IDR
186,913.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1186,913.98
*price per unit indicative
"Paulstra Hutchinson M6 Anti Vibration Mount, Male to Female Bobbin with 50daN Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda