Vulcascot 3m Grey/Yellow Cable Cover, 14 x 8mm Inside dia.

RS Stock No.:
4179958
Mfr. Prt No.:
26101119
Brand:
Vulcascot
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
RS stock number 4179958
Product description Vulcascot 3m Grey/Yellow Cable Cover, 14 x 8mm Inside dia.
Manufacturer / Brand Vulcascot
Manufacturer part number 26101119

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Hazard Warning Cable Protectors

Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.

High visibility cable protectors, incorporating eye catching warning stripes
Black/Grey with a yellow stripe (type HAZ) to indicate hazard warning, risk area
Black/Grey with a red stripe (type DAN) to indicate danger warning, imminent threat
Black/Grey with a blue stripe (type MAN) to indicate mandatory warning, obligatory requirement
For indoor use in offices, warehouses, exhibition halls
Low smoke, non toxic and low fume emission levels in the event of fire
Fire retardant to European equivalent DIN 4102 Part 1 and Class B1
Tested for non conductivity to BS903-C5, 500V

LD365967-02LF365967-03L365967-24LI365967-01

Specifications

Attribute Value
Brand Vulcascot
Inside Diameter 14 x 8 mm
Length 3 m
Width 68 mm
Colour Grey/Yellow
Series Warning
Number of Channels 1
Checking stock...
IDR
950,093.62
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
1950,093.62
*price per unit indicative
"Vulcascot 3m Grey/Yellow Cable Cover, 14 x 8mm Inside dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda