Coba Europe Entraplush Anti-Slip, Door Mat, Carpet, Indoor Use, Grey, 600mm 900mm 7mm
- RS Stock No.:
- 4181210
- Mfr. Prt No.:
- PP060001
- Brand:
- COBA

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4181210 |
| Product description | Coba Europe Entraplush Anti-Slip, Door Mat, Carpet, Indoor Use, Grey, 600mm 900mm 7mm |
| Manufacturer / Brand | COBA |
| Manufacturer part number | PP060001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Entra-Plush Standard Entrance Door Mat
Entra-Plush is a high-quality crush-resistant carpet door mat made from 100% polypropylene designed for indoor use. The door mat protects your floor surface as the floor mat fibres scrape and trap debris and dirt from footwear. The slip and stain resistant PVC backing ensures the Entra-Plush door mat stays in place. An excellent everyday entrance mat for wiping moisture form footwear.
Features and Benefits:
High traffic
Indoor use
Cutpile surface
Crush resistant
Durable
Scrape action
Loose lay, drop down
Stays in place
UV Resistant
Easy to clean
Various sizes and colours available
What is the Door Mat Manufactured From?
100% Polypropylene 2950 Denier continuous filament solution dyed yarn
PVC Backing and border – non-staining
Cutpile surface
UV Resistant
Where Can I Use the Door Mat?
Internal use
Use as a drop-down mat
Install on any surface
Doorways
Entrances
Lobbies
Hallways
Door Mat Dimensions?
Height 7 mm
Weight 2.7 Kg/m²
Cleaning?
Vacuum top surface
Absorption?
5.4 Litres per square meter
Flame Resistance?
DOC-FF-1-70
Specifications
| Attribute | Value |
| Brand | COBA |
| Range | Entraplush |
| Mat Material | PVC |
| Surface Type | Carpet |
| Thickness | 7 mm |
| Colour | Grey |
| Length | 900 mm |
| Anti-Slip | Yes |
| Width | 600 mm |
| Indoor/Outdoor | Indoor |
| Application | Door, Entrance |