Panasonic Retroreflective Photoelectric Sensor Block Sensor, 50 mm → 200 mm Detection Range

RS Stock No.:
4311837
Mfr. Prt No.:
RXLS200P
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4311837
Product description Panasonic Retroreflective Photoelectric Sensor Block Sensor, 50 mm → 200 mm Detection Range
Manufacturer / Brand Panasonic
Manufacturer part number RXLS200P
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
RS stock number 4311837
Product description Panasonic Retroreflective Photoelectric Sensor Block Sensor, 50 mm → 200 mm Detection Range
Manufacturer / Brand Panasonic
Manufacturer part number RXLS200P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

RX-LS 200-P


Specifications

Attribute Value
Brand Panasonic
Sensor Style Block
Detection Type Retroreflective
Detection Range 50 mm → 200 mm
Output Type PNP
Electrical Connection Cable
Maximum DC Voltage 24 V
Light Source Infrared
IP Rating IP67
Maximum Current 100 mA
Response Time <1 ms
Housing Material Die Cast Zinc Alloy
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
6,657,473.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,657,473.19
*price per unit indicative
"Panasonic Retroreflective Photoelectric Sensor Block Sensor, 50 mm → 200 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products