Stauff Hydraulic Test Point Hose SMS 20/M2000A, Connection A M16, Connection B G 1/4
- RS Stock No.:
- 4325662
- Mfr. Prt No.:
- SMS 20/M2000A
- Brand:
- Stauff

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4325662 |
| Product description | Stauff Hydraulic Test Point Hose SMS 20/M2000A, Connection A M16, Connection B G 1/4 |
| Manufacturer / Brand | Stauff |
| Manufacturer part number | SMS 20/M2000A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Test Hose SMS
Note
For measuring with liquid pressure media, bleed before connecting tube. Protect from fire, sharp corners and hot objects.
Gauge adaptor and test hose allow remote monitoring of hydraulic systems
Burst pressure 1100 bar
5mm hose outside diameter
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C)
Specifications
| Attribute | Value |
| Brand | Stauff |
| Connection A Thread | M16 |
| Connection B Thread | G 1/4 |
| Length | 2 m |
| Hose Outside Diameter | 5 mm |
| Maximum Operating Pressure | 630 bar |
| Burst Pressure | 1100 bar |
| Minimum Bend Radius | 20 mm |
| Minimum Operating Temperature | -35 °C |
| Connection B - Thread Standard | G |
| Connection B - Thread Size | 1/4 in |
| Maximum Operating Temperature | +100 °C |
| Connection A - Thread Standard | Metric |
| Connection A - Thread Size | M16 |