SMC M5 x 0.8, R 1/8 Pneumatic Regulator – 0.2MPa to 0.7MPa, 1/8 in, M5 x 0.8

RS Stock No.:
4359586
Mfr. Prt No.:
ARJ310-01-S
Brand:
SMC
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
RS stock number 4359586
Product description SMC M5 x 0.8, R 1/8 Pneumatic Regulator - 0.2MPa to 0.7MPa, 1/8 in, M5 x 0.8
Manufacturer / Brand SMC
Manufacturer part number ARJ310-01-S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Compact ARJ310 Series

Relieving, piston type pressure regulator
Compact, lightweight construction
Panel mountable
Threaded sealant
Optional pressure gauge available separately (excluding RS stock no. 435-9615)


Specifications

Attribute Value
Brand SMC
Port Connection M5 x 0.8, R 1/8
Minimum Outlet Pressure 0.2 MPa
Maximum Outlet Pressure 0.7 MPa
Maximum Input Pressure 0.8 MPa
Manufacturer Series ARJ310
Pressure Gauge Port Size Rc 1/8
Port Connection Thread Size 1/8 in, M5 x 0.8
Pressure Gauge Port Thread Size 1/8 in
Integral Check Valve Without Check Valve
Port Connection Thread Standard Metric, R
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Pressure Gauge Port Thread Standard Rc
Checking stock...
IDR
471,690.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1471,690.33
*price per unit indicative
"SMC M5 x 0.8, R 1/8 Pneumatic Regulator - 0.2MPa to 0.7MPa, 1/8 in, M5 x 0.8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products