Multicore Wire, 0.5mm Lead solder, 183 → 188°C Melting Point

RS Stock No.:
4364881
Mfr. Prt No.:
442570
Brand:
Multicore

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4364881
Product description Multicore Wire, 0.5mm Lead solder, 183 → 188°C Melting Point
Manufacturer / Brand Multicore
Manufacturer part number 442570

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

60/40 Tin-Lead Solder

Tin lead solder, also known as soft solder, is an alloy suitable for high-quality work by professionals to repair or rework intermetallic bonds that require a low melting temperature. This solder wire enables you to achieve superior strength and thermal resistance. The flux properties in this product, are made from high-quality materials that are reliable and easy to use. Making it ideal for use by professionals for common electrical soldering.

Features & Benefits

5 cores of Ersin® flux
Excellent Joint Strength
Easy to use

Product Application Information

Used for soldering in various areas of the electronics industry.


Specifications

Attribute Value
Brand Multicore
Wire Diameter 0.5 mm
Model Number 362
Percent Lead 40 %
Product Form Wire
Melting Point 183 → 188 °C
Percent Tin 60 %
Flux Type Activated Rosin
Product Weight 250 g
Flux Content Percent 3 %
Checking stock...
IDR
721,328.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1721,328.53
*price per unit indicative
"Multicore Wire, 0.5mm Lead solder, 183 → 188°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda