Multicore Wire, 1.2mm Lead solder, 183 → 188°C Melting Point
- RS Stock No.:
- 4364897
- Mfr. Prt No.:
- 287506
- Brand:
- Multicore

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4364897 |
| Product description | Multicore Wire, 1.2mm Lead solder, 183 → 188°C Melting Point |
| Manufacturer / Brand | Multicore |
| Manufacturer part number | 287506 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
60//40 Tin/Lead Solder X39
Very low residue no clean flux for good quality components / PCBs.
2 cores
Specifications
| Attribute | Value |
| Brand | Multicore |
| Wire Diameter | 1.2 mm |
| Model Number | X39 |
| Percent Lead | 40 % |
| Product Form | Wire |
| Melting Point | 183 → 188 °C |
| Percent Tin | 60 % |
| Flux Type | Activated Rosin |
| Product Weight | 250 g |
| Flux Content Percent | 1 % |