RS PRO Steel Butt Hinge, Screw Fixing 100mm x 71mm x 1.75mm
- RS Stock No.:
- 4365109
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
| RS stock number | 4365109 |
| Product description | RS PRO Steel Butt Hinge, Screw Fixing 100mm x 71mm x 1.75mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
1838 Light Steel Butt Hinge
Suitable for most doors and windows
Cranked knuckle, fixed pin
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Steel |
| Hinge Type | Butt |
| Closing Type | Free Swinging |
| Length | 100 mm |
| Width | 71 mm |
| Thickness | 1.75 mm |
| Fixing Method | Screw |