Rose+Krieger Connecting Component, Slot Stone, strut profile 40 mm
- RS Stock No.:
- 4370561
- Mfr. Prt No.:
- 4016213
- Brand:
- Rose+Krieger

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4370561 |
| Product description | Rose+Krieger Connecting Component, Slot Stone, strut profile 40 mm |
| Manufacturer / Brand | Rose+Krieger |
| Manufacturer part number | 4016213 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Stair & Platform Components
Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles.
Note
The maximum admissible load of a platform depends on the base construction. It cannot exceed the maximum admissible load of the base clamps used. Load data according to DIN 1055. All structures should conform to the relevant British Standards or European Standards.
Slot Stone K, Galvanised Steel
Standard size for attaching components to profiles
Slot stone can be inserted into the groove at any point along the profile, and is held with the integral spring device allowing easy fixing
Max. tensile load (N): M6 5000, M8 8000 N
Components can be used to build working platforms, stairs, racks, perimeter fences, railings and scaffolding
Simple and fast assembly
Low weight and high load bearing
Smooth transition between body of element and tube
Specifications
| Attribute | Value |
| Brand | Rose+Krieger |
| Structural Element Type | Strut Profile |
| Connector Type | Slot Stone |
| Fits Strut Profile | 40 mm |
| Product Family | Rose+Krieger |
| Material | Steel |