Richco PCB Card Guide Vertical Mount 65mm Long, 1.6mm Thick Max.

RS Stock No.:
4385888
Mfr. Prt No.:
VMCG2-065-MPBK
Brand:
Richco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4385888
Product description Richco PCB Card Guide Vertical Mount 65mm Long, 1.6mm Thick Max.
Manufacturer / Brand Richco
Manufacturer part number VMCG2-065-MPBK
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
RS stock number 4385888
Product description Richco PCB Card Guide Vertical Mount 65mm Long, 1.6mm Thick Max.
Manufacturer / Brand Richco
Manufacturer part number VMCG2-065-MPBK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Vertical Mount Card Guides

Vertical mount card guides for 1.6mm nominal board thickness.,Two ribs in guide groove to reduce vibration and shifting.,PCB's can be easily engaged or disengaged using the locking device.,Guide can be secured to chassis using the m3 threaded metal inserts.,Made from grey nylon 66.

Supplied in lots of 10

LF161268-10

Specifications

Attribute Value
Brand Richco
Type Vertical Mount
Length 65 mm
Maximum PCB Thickness 1.6 mm
Checking stock...
IDR
458,788.86
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1458,788.8645,878.89
*price per unit indicative
"Richco PCB Card Guide Vertical Mount 65mm Long, 1.6mm Thick Max." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda