BA9 Indicator Bulb Holder,

RS Stock No.:
4389515
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4389515
Product description BA9 Indicator Bulb Holder,
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

BA9s Base Lampholder

Lampholder constructed with a nickel-plated brass shell. Connections are made via solder tags.

L811692-01

Specifications

Attribute Value
Brand RS PRO
Lamp Base BA9
Diameter 10.3 mm
Length 20 mm
Checking stock...
IDR
55,381.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
155,381.92
*price per unit indicative
"BA9 Indicator Bulb Holder," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda