Fluke BNC Test Lead, 500V ac, Black, Red, 140mm Lead Length

RS Stock No.:
4390638
Mfr. Prt No.:
3221
Brand:
Fluke
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
RS stock number 4390638
Product description Fluke BNC Test Lead, 500V ac, Black, Red, 140mm Lead Length
Manufacturer / Brand Fluke
Manufacturer part number 3221

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Fluke
Lead Length 140 mm
Colour Black, Red
Test Lead Type 2 mm Connector Test Leads
Voltage Rating 500 V ac
Connector A Gender Female
Connector A Orientation Straight
Connector B Orientation Straight
Contact Material Gold Plated Beryllium Copper, Nickel Plated Brass
Insulation Material PP
Maximum Operating Temperature +55 °C
Checking stock...
IDR
534,939.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1534,939.00
*price per unit indicative
"Fluke BNC Test Lead, 500V ac, Black, Red, 140mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda