Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length

RS Stock No.:
4420925
Mfr. Prt No.:
26 12 200 SB
Brand:
Knipex
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
RS stock number 4420925
Product description Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 26 12 200 SB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Flat and round nose pliers


Specifications

Attribute Value
Brand Knipex
Plier Type Long Nose Pliers
Cutting Capacity 3.2 mm
Tip Style Straight
Jaw Length 73 mm
Overall Length 200 mm
Material Vanadium Steel
Checking stock...
IDR
773,144.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1773,144.19
*price per unit indicative
"Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda