Hanna Instruments HI 145 Wired Digital Thermometer, for Food Industry, Industrial Use

RS Stock No.:
4427695
Mfr. Prt No.:
HI-145-00
Brand:
Hanna Instruments
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
RS stock number 4427695
Product description Hanna Instruments HI 145 Wired Digital Thermometer, for Food Industry, Industrial Use
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI-145-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

T-shaped Thermometer HI 145

SUPPLIED_WITH : : 1.5V AAA battery & instruction manual.

Ideal for temperature monitoring of incoming merchandise and food storage, food preparation and cooking applications
Fast response & high accuracy
Ergonomic T-shaped handle design
Suitable for applications where applied force is necessary for insertion
LCD positioned on top of the meter for easy reading when used in cooking
Automatic calibration check at switch on
Long AISI 316 (125mm) stainless steel probe (included)
Data Hold function
Long battery life: 3000 hours of continuous use (approx.)
Dimensions 92 x 165 x 38 mm
Weight 65 g


Specifications

Attribute Value
Brand Hanna Instruments
Absolute Maximum Temperature Measurement +220 °C
Thermometer Type Wired
Application Food Industry, Industrial
Best Accuracy ±0.3 °C
Number of Temperature Inputs 1
Resolution 0.1 °C
Model Number p HI 145
Weight 65 g
Battery Type AAA
Temperature Scale Centigrade, Fahrenheit
Checking stock...
IDR
1,521,324.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,521,324.56
*price per unit indicative
"Hanna Instruments HI 145 Wired Digital Thermometer, for Food Industry, Industrial Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products