Lapp 4 Core Screened SY Control Cable, 1.5 mm², Transparent PVC Sheath, 50m, 16 AWG
- RS Stock No.:
- 4440446
- Mfr. Prt No.:
- 0016066
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4440446 |
| Product description | Lapp 4 Core Screened SY Control Cable, 1.5 mm², Transparent PVC Sheath, 50m, 16 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0016066 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4440446 |
| Product description | Lapp 4 Core Screened SY Control Cable, 1.5 mm², Transparent PVC Sheath, 50m, 16 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0016066 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Ölflex® Classic 100 SY Cable
From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.
The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.
Features and Benefits
• Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
• Flame retardant to IEC 60332-1-2
• High resistance against acids, alkaline and oils
• Good Chemical Resistance
• Excellent mechanical protection
• Compliant with directive 73//23 (Low Voltage Directive)
• Operating temperature range for fixed installations -40°C to +80°C
• Operating temperature range for occasional flexing -5°C to +70°C
Applications
Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;
• HVAC Systems
• Industrial Machinery
• Machine Tooling
• Plant Engineering
Accessories
Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.
• 433-0945 is an M16 IP68 Skintop Cable Gland
• 433-0951 is an M20 IP68 Skintop Cable Gland
• 433-0967 is an M25 IP68 Skintop Cable Gland
• 433-0973 is an M32 IP68 Skintop Cable Gland
• 433-0989 is an M40 IP68 Skintop Cable Gland
Specifications
| Attribute | Value |
| Brand | Lapp |
| Control Cable Type | SY |
| Number of Cores | 4 |
| Cross Sectional Area | 1.5 mm² |
| Outer Diameter | 10.2 mm |
| Current Rating | 18 A |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +80 °C |
| Voltage Rating | 300/500 V |
| Core Strands | 30/0.25 mm |
| Sheath Material | Polyvinyl Chloride PVC |
| Sheath Colour | Transparent |
| Earth Cable | Yes |
| Conductor Resistance | 13.5 Ω/km |
| Oil Resistant | Yes |
| Length | 50 m |
| Filler Material | Non-Wicking Filler |
| Insulation Material | PVC |
| Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
| Screened/Unscreened | Screened |
| Series | ÖLFLEX CLASSIC 100 SY |
| Screen Type | Galvanised Steel Braid |
| Bedding Material | PVC |
| Conductor Material | Copper |
| American Wire Gauge | 16 AWG |