Legris 7995 Non Return Valve R 1/8 Male Inlet, 6mm Tube Outlet, 1 to 10bar

RS Stock No.:
4453098
Mfr. Prt No.:
7995 06 10
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4453098
Product description Legris 7995 Non Return Valve R 1/8 Male Inlet, 6mm Tube Outlet, 1 to 10bar
Manufacturer / Brand Legris
Manufacturer part number 7995 06 10
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
RS stock number 4453098
Product description Legris 7995 Non Return Valve R 1/8 Male Inlet, 6mm Tube Outlet, 1 to 10bar
Manufacturer / Brand Legris
Manufacturer part number 7995 06 10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LF3000 Threaded Non-return Valve

Two types available, Exhaust and Supply flow
Exhaust flow type (colour coded red) allows air flow from threaded end to tube end only
Supply flow type (colour coded green) allows air flow from tube end to threaded end only
Plastic body with sealant coated thread for fast installation
Operating temperature range : 0 to +70°C


Specifications

Attribute Value
Brand Legris
Manufacturer Series 7995
Inlet Connection Type Threaded
Threaded Inlet Connection R 1/8 Male
Outlet Connection Type Tube
Tube Outlet Connection 6 mm
Threaded Inlet Gender Male
Minimum Operating Pressure 1 bar
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +70 °C
Threaded Inlet Thread Size 1/8 in
Minimum Operating Temperature 0 °C
Threaded Inlet Thread Standard R
Operating Pressure Range 1 to 10 bar
Checking stock...
IDR
363,968.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1363,968.30
*price per unit indicative
"Legris 7995 Non Return Valve R 1/8 Male Inlet, 6mm Tube Outlet, 1 to 10bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda