3M PELTOR Optime III Ear Defender with Neckband, 35dB

RS Stock No.:
4496528
Mfr. Prt No.:
H540B-412
Brand:
3M PELTOR
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
RS stock number 4496528
Product description 3M PELTOR Optime III Ear Defender with Neckband, 35dB
Manufacturer / Brand 3M PELTOR
Manufacturer part number H540B-412

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Peltor™ Optime™ III Ear Defenders, 35 dB

The 3M™ Peltor™ Optime ™ III ear defenders are specifically designed for heavy noise as they combine effective protection with the ultimate comfort. The soft wide cushions are made from a foam that has great energy absorption and improved comfort. The safety of the Optime ™ III is based on the innovative double cup technology, which minimizes resonance inside the capsule and provides maximum high-frequency insulation.

High Performance

These high-performance ear defenders have an SNR (single number rating) of 35 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise. The generous space in the capsule interior ensures minimization of heat and moisture development.

Rugged Design

The Peltor ™ Optime ™ III earmuffs are ruggedly built to cope with everyday wear and tear in harsh environments. The neck bracket is variably adjustable and adapts perfectly to any head shape thanks to the ergonomic shape.

Features & Benefits

• Ideal hearing protection against noise arising from extremely noisy environments like airports, marine engine rooms, power stations and print works
• Double casings technology helps minimise resonance effect
• Large space inside cup helps reduce moisture and heat build-up
• Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
• Easy to replace cushions and inserts help keep them hygienically clean

Typical Applications

• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations

FAQ's

Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

3M™ Peltor™ Optime ™ III Ear Defenders Versions:

Helmet Attachment Ear Defenders - 506-8922

Neck Band Ear Defenders - 449-6528

Head Band Ear Defenders - 449-6499


Specifications

Attribute Value
Brand 3M PELTOR
Series Optime III
Attachment Type Neckband
Single Number Rating SNR 35 dB
Standards Met CE
Product Weight 270 g
Colour Black
Ear Defender Type Ear Defender
Active Noise Protection No
Checking stock...
IDR
803,457.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1803,457.40
*price per unit indicative
"3M PELTOR Optime III Ear Defender with Neckband, 35dB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda