Gems Sensors for Various Media Gauge

RS Stock No.:
4554731
Mfr. Prt No.:
3100B1600S2TB000
Brand:
Gems Sensors
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
RS stock number 4554731
Product description Gems Sensors for Various Media Gauge
Manufacturer / Brand Gems Sensors
Manufacturer part number 3100B1600S2TB000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pressure Transmitter - MiniMap (DIN), Series 3000

The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.

SUPPLIED_WITH : plug.

Features & Benefits

Offers reliability and performance to a high standard
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal ’O’ ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection

Product Application Information

The 3000 Series pressure sensors are ideal for installation where there is limited space.


Specifications

Attribute Value
Brand Gems Sensors
Pressure Reading Type Gauge
Minimum Pressure Reading 0 bar
Maximum Pressure Reading 1600 bar
Accuracy 0.25 %
Output Type Analogue
Media Measured Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Process Connection M12
Analogue Output 4 → 20 mA
Electrical Connection DIN 43650 Type A
Response Time 1 ms
Supply Voltage 8 → 30 V dc
IP Rating IP65
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
2,873,671.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,873,671.33
*price per unit indicative
"Gems Sensors for Various Media Gauge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products