EA Elektro-Automatik Bench Power Supply, 150VA, 2 Output, 0 → 30V, 5A

RS Stock No.:
4567888
Mfr. Prt No.:
EA-3048 B
Brand:
EA Elektro-Automatik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4567888
Product description EA Elektro-Automatik Bench Power Supply, 150VA, 2 Output, 0 → 30V, 5A
Manufacturer / Brand EA Elektro-Automatik
Manufacturer part number EA-3048 B
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
RS stock number 4567888
Product description EA Elektro-Automatik Bench Power Supply, 150VA, 2 Output, 0 → 30V, 5A
Manufacturer / Brand EA Elektro-Automatik
Manufacturer part number EA-3048 B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand EA Elektro-Automatik
Output Voltage 0 → 30 V
Output Current 5 A
Bench Power Supply Type Adjustable Power Supply
Number of Outputs 2
Type Digital
Power Rating 150 VA
Supply Voltage 230 V ac
Number of Displays 2
Input Connector IEC 320
Output Connector 4 mm Safety Socket
Minimum Temperature 0 °C
Maximum Temperature +40 °C
Digital/Analogue Digital
Checking stock...
IDR
11,804,635.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,804,635.27
*price per unit indicative
"EA Elektro-Automatik Bench Power Supply, 150VA, 2 Output, 0 → 30V, 5A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products