WJ Furse, ESP E Surge Suppressor Unit 36.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge

RS Stock No.:
4568178
Mfr. Prt No.:
7TCA085400R0104 ESP 30E
Brand:
WJ Furse

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4568178
Product description WJ Furse, ESP E Surge Suppressor Unit 36.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
Manufacturer / Brand WJ Furse
Manufacturer part number 7TCA085400R0104 ESP 30E
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
RS stock number 4568178
Product description WJ Furse, ESP E Surge Suppressor Unit 36.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
Manufacturer / Brand WJ Furse
Manufacturer part number 7TCA085400R0104 ESP 30E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Transient Voltage Suppressors (Data Lines)

APPROVALS : Network rail approval (ESP 06E and ESP 15E). NRS P

Single 1.25A twisted-pair lightning surge arrestors - ESP E Series

Low-resistance enhanced surge protector suitable for twisted pair signalling applications.

Low let-through voltage between all lines
Very low (1Ω) in-line resistance
High (1.25A) maximum running current
Wide bandwidth
Sturdy, flame retardant, ABS housing
Removable DIN rail foot for easy installation. Product can also be flat-mounted
Colour coded terminals
M6 earth stud

Accessories

Combined Mounting & Earth Kit: CME 4 (239-731)
Weatherproof enclosures available: WBX3 230x80x85mm (456-8112); WBX4 235x160x117mm (456-8106)


Specifications

Attribute Value
Brand WJ Furse
Suppressor Type Twisted Pair Surge Protector
Maximum Voltage Rating 36.7 V
Mounting Type DIN Rail
Maximum Surge Current 5 kA, 20 kA
Series ESP E
Length 120 mm
Depth 19 mm
Height 54 mm
Dimensions 120 x 54 x 19 mm
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
3,196,522.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,196,522.75
*price per unit indicative
"WJ Furse, ESP E Surge Suppressor Unit 36.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda