Sferaco Brass High Pressure Ball Valve 3/8 in BSPP 2 Way

RS Stock No.:
4578816
Mfr. Prt No.:
509003
Brand:
Sferaco
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
RS stock number 4578816
Product description Sferaco Brass High Pressure Ball Valve 3/8 in BSPP 2 Way
Manufacturer / Brand Sferaco
Manufacturer part number 509003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Brass Sphere Valves


Specifications

Attribute Value
Brand Sferaco
Attachment Type Threaded
Threaded Connection 3/8 in BSPP
Body Material Brass
Thread Size 3/8 in
Safe for Use With Water
Maximum Working Pressure 40 bar
Connection Size mm 10 mm
Connection Size inch 3/8 in
Handle Type Lever
Type 2 Way
Checking stock...
IDR
185,655.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1185,655.30
*price per unit indicative
"Sferaco Brass High Pressure Ball Valve 3/8 in BSPP 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda