Tente Braked Swivel Castor Wheel, 100kg Capacity, 100mm Wheel

RS Stock No.:
4589939
Mfr. Prt No.:
2477PJP100P50
Brand:
Tente
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
RS stock number 4589939
Product description Tente Braked Swivel Castor Wheel, 100kg Capacity, 100mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 2477PJP100P50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Institutional Castor, Series 2470 - Plate Fixing

Office castor with non-marking tyre, fitted with double ball race
Precision bearings


Specifications

Attribute Value
Brand Tente
Wheel Diameter 100 mm
Load Capacity 100 kg
Overall Height 135 mm
Wheel Width 32 mm
Fixing Plate Dimensions 77 x 67 mm
Rotation Braked Swivel
Application Institutional
Tyre Material Rubber
Includes Brake Yes
Fixing Centres 61.5 x 51.5 mm
Weight Class Medium Duty
Features Non-Marking
Number of Fixing Holes 4
Fixing Hole Size 8.5 mm
Hub Bearing Type Ball Bearing
Hub Material PP
Checking stock...
IDR
362,604.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1362,604.73
*price per unit indicative
"Tente Braked Swivel Castor Wheel, 100kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda