Peli 1060 Waterproof Plastic Equipment case, 67 x 238 x 141mm

RS Stock No.:
4602105
Mfr. Prt No.:
1060-025-110E
Brand:
Peli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4602105
Product description Peli 1060 Waterproof Plastic Equipment case, 67 x 238 x 141mm
Manufacturer / Brand Peli
Manufacturer part number 1060-025-110E
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
RS stock number 4602105
Product description Peli 1060 Waterproof Plastic Equipment case, 67 x 238 x 141mm
Manufacturer / Brand Peli
Manufacturer part number 1060-025-110E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Watertight Micro Cases

A range of cases to protect your small valuable items,Watertight, airtight, crushproof and with an automatic pressure purge valve,Great for outdoor trips to guard against damage from knocks, falls, water, high humidity and sunlight. Will fit easily into luggage, handbag, glove compartment or coat pocket,Temperature rating -23°C to +93°C

Note

The Case Buoyancy Loads shown in the table for the Peli Products above is the amount each case will carry and still float in salt water.

SUPPLIED_WITH : Ring and lanyard for easy attachment.


Specifications

Attribute Value
Brand Peli
Material PC
Internal Height 57 mm
Internal Width 209 mm
Internal Depth 108 mm
Internal Dimensions 57 x 209 x 108 mm
External Height 67 mm
External Width 238 mm
External Depth 141 mm
External Dimensions 67 x 238 x 141 mm
Watertight or Waterproof Yes
Wheels No
Colour Black
Weight 474 g
Material Type Plastic
IP Rating IP67
Series 1060
Checking stock...
IDR
864,398.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1864,398.49
*price per unit indicative
"Peli 1060 Waterproof Plastic Equipment case, 67 x 238 x 141mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda