Bosch Rexroth Connecting Component, Corner Cube Kit, strut profile 20 mm, groove Size 6mm

RS Stock No.:
4667433
Mfr. Prt No.:
3842524478
Brand:
Bosch Rexroth
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
RS stock number 4667433
Product description Bosch Rexroth Connecting Component, Corner Cube Kit, strut profile 20 mm, groove Size 6mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842524478

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cube Connectors, 2 or 3 way

20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.

Note

Product currently being supplied with a standard grey Non ESD cap

Self-tapping fasteners and caps included
DesignLINE version with special silver paint

L390191-01

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Corner Cube Kit
Fits Groove Size 6 mm
Thread Size S6
Length 16 mm
Fits Strut Profile 20 mm
Product Family Bosch Rexroth
Material Die Cast Aluminium
Product System MGE
Checking stock...
IDR
205,479.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1205,479.51
*price per unit indicative
"Bosch Rexroth Connecting Component, Corner Cube Kit, strut profile 20 mm, groove Size 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda