Chauvin Arnoux CA 847 Moisture Meter, Maximum Measurement 100%
- RS Stock No.:
- 4683902
- Mfr. Prt No.:
- P01156302Z
- Brand:
- Chauvin Arnoux
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
| RS stock number | 4683902 |
| Product description | Chauvin Arnoux CA 847 Moisture Meter, Maximum Measurement 100% |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01156302Z |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Humidity indicator C.A 847
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Maximum Measurement | 100 % |
| Scale Type | Plaster, Wood |
| Power Source | Battery |
| Battery Type | 9V |
| Dimensions | 195 x 60.5 x 38 mm |
| Weight | 160 g |
| Minimum Operating Temperature | 0 °C |
| Height | 38 mm |
| Length | 195 mm |
| Maximum Operating Temperature | +50 °C |
| Model Number p | CA 847 |
| Width | 60.5 mm |