Fair-Rite Ferrite Ring Round Cable Core, For: EMI Suppression, 17.45 x 9.5 x 12.7mm

RS Stock No.:
4672845
Mfr. Prt No.:
2643665802
Brand:
Fair-Rite
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
RS stock number 4672845
Product description Fair-Rite Ferrite Ring Round Cable Core, For: EMI Suppression, 17.45 x 9.5 x 12.7mm
Manufacturer / Brand Fair-Rite
Manufacturer part number 2643665802

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range


Specifications

Attribute Value
Brand Fair-Rite
Type Round Cable Core
Dimensions 17.45 x 9.5 x 12.7 mm
Application EMI Suppression
Material 43 Material
Diameter 17.45 mm
Height 12.7 mm
Inner Diameter 9.5 mm
Outer Diameter 17.45 mm
Checking stock...
IDR
88,212.49
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
188,212.498,821.25
*price per unit indicative
"Fair-Rite Ferrite Ring Round Cable Core, For: EMI Suppression, 17.45 x 9.5 x 12.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda