Bulgin, Buccaneer Male Cat5e RJ45 Connector
- RS Stock No.:
- 4686226
- Mfr. Prt No.:
- PX0834/B
- Brand:
- Bulgin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4686226 |
| Product description | Bulgin, Buccaneer Male Cat5e RJ45 Connector |
| Manufacturer / Brand | Bulgin |
| Manufacturer part number | PX0834/B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4686226 |
| Product description | Bulgin, Buccaneer Male Cat5e RJ45 Connector |
| Manufacturer / Brand | Bulgin |
| Manufacturer part number | PX0834/B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.
PX0834/B Re-Wireable Cable Connector
The Bulgin PX0834/B re-wireable RJ45 plug connector that provides high performance Cat5e Ethernet connections in harsh environments. This cable mount connector has a voltage rating of 32VAC/42VDC and current rating of up to 1.5A. This connector is made from polyester with a quick-connect mating system that ensures a secure quick connect and disconnect capabilities for use in challenging conditions.
Note
Patchcords have their own technical specification - see stock no.468-6254 (typical of range). See also Buccaneer USB Connectivity – stock no 468-6327 is typical of range.
For IDC tooling see stock nos 368-9640 and 342-4869
SUPPLIED_WITH : shielded RJ45 plug
Features and Benefits
- Crimp termination
- Dust and waterproof
- Easy assembly
- Operation temperature ranges between -40°C and 70°C
- Overall diameter is 38.1mm
- Overall length is 77.5mm
- Shielded connectors maintain required screening
- Straight body orientation
- Supplied cable glands
- Accommodates cable diameters 3.5 to 8mm
- Shielded connectors maintain required screening
Specifications
| Attribute | Value |
| Brand | Bulgin |
| Ethernet Connector Type | RJ45 Connector |
| Gender | Male |
| LAN Category | Cat5e |
| Number of Ports | 1 |
| Mounting Type | Cable Mount |
| Number of Ways | 8 |
| Connector Type | RJ45 |
| Shield Type | Shielded |
| Orientation | Straight |
| IP Rating | IP68 |
| Length | 77.5 mm |
| Series | Buccaneer |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold |