Bulgin, Buccaneer Female Cat5e, Cat6a RJ45 Connector

RS Stock No.:
4686232
Mfr. Prt No.:
PX0833
Brand:
Bulgin

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4686232
Product description Bulgin, Buccaneer Female Cat5e, Cat6a RJ45 Connector
Manufacturer / Brand Bulgin
Manufacturer part number PX0833
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
RS stock number 4686232
Product description Bulgin, Buccaneer Female Cat5e, Cat6a RJ45 Connector
Manufacturer / Brand Bulgin
Manufacturer part number PX0833

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin Buccaneer Range

The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.

Bulgin PX0833 RJ45 Coupler

The Bulgin PX0833 is a Cat5e RJ45 connector for mounting into the front of panels and cabinets. This Rj45 coupler enables access to the system behind a panel or cabinet, whilst also offering an IP68 waterproof rating. The PX0833 is perfect for use in harsh environments where the panel may come into contact with water and other elements. The coupler is mounted into a single hole in the panel and a sealing gasket is provided to seal the edge of the connector.

Once fitting, a standard patchcord can be plugged into the rear of the PX0833 coupler. There are a range of Cat5e and Cat6a connectors that the PX0834 mates with. Please refer to the list below for more information of what connectors are compatible.

Note

Patchcords have their own technical specification - see stock no.468-6254 (typical of range). See also Buccaneer USB Connectivity – stock no 468-6327 is typical of range.

SUPPLIED_WITH : sealing gasket

• Panel mounted
• IP68 waterproof
• Shielded system
• Cat5e
• Data rate up to 100MHz
• Chemical resistant
• Flame retardant

Mates with:
PX0836
PX0837 2m - (468-6254)
PX0837 3m - (468-6260)
PX0837 5m - (468-6276)
PX0838 2m - (468-6282)
PX0838 3m - (468-6298)
PX0838 5m - (468-6305)
PX0834/A - (468-6226)
PX0834/B - (841-9128)

What is Cat5e?
Cat 5 cables are twisted pair cables designed for computer networking applications. It is essentially a standard to ensure the cable meets specifications and is suitable for infrastructure cabling in computer networking.

What is a shielded RJ45 connector?
Shielded RJ45 connectors feature a metal casing inside and, when used with a shielded cable, prevents interference of signal across the length of the cable. Shielded versions are suitable for applications which may cover a longer distance.


Specifications

Attribute Value
Brand Bulgin
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat5e, Cat6a
Number of Ports 1
Mounting Type Panel Mount
Number of Ways 8
Connector Type RJ45
Shield Type Shielded
Orientation Straight
IP Rating IP68
Depth 32.95 mm
Series Buccaneer
Contact Material Phosphor Bronze
Contact Plating Nickel
Checking stock...
IDR
1,493,633.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,493,633.60
*price per unit indicative
"Bulgin, Buccaneer Female Cat5e, Cat6a RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda