Tente Swivel Castor Wheel, 25kg Capacity, 43mm Wheel
- RS Stock No.:
- 4709240
- Mfr. Prt No.:
- 1010POO043P40
- Brand:
- Tente

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4709240 |
| Product description | Tente Swivel Castor Wheel, 25kg Capacity, 43mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 1010POO043P40 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Institutional Castor, Series 1010
Plate fixing castors constructed from zinc-plated steel with solid polypropylene wheels providing high chemical resistance.
Ball bearing mounted swivel top-plate castors
Pressed steel zinc chromatised body
Plain bore, polypropylene wheel
Specifications
| Attribute | Value |
| Brand | Tente |
| Wheel Diameter | 43 mm |
| Load Capacity | 25 kg |
| Overall Height | 59 mm |
| Wheel Width | 18 mm |
| Mounting Type | Plate |
| Fixing Plate Dimensions | 42 x 42 mm |
| Rotation | Swivel |
| Application | Institutional |
| Tyre Material | PP |
| Fixing Centres | 30 x 30 mm |
| Weight Class | Light Duty |
| Features | Corrosion Resistant |
| Number of Fixing Holes | 4 |
| Fixing Hole Size | 5.2 mm |
| Hub Bearing Type | Plain Bore |
| Hub Material | PP |