RS PRO 25.4mm Synthetic Paint Brush Set with Flat Bristles
- RS Stock No.:
- 4716333
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
| RS stock number | 4716333 |
| Product description | RS PRO 25.4mm Synthetic Paint Brush Set with Flat Bristles |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Economy Synthetic Paint Brushes, Set of 3
This set of 3 synthetic bristle paint brushes are designed for general purpose use and with water based paint.
Product Features
● Hard wearing synthetic bristles.
Recommended Uses
● Water-based paint
● Wood care
Cleaning Tips
To ensure your brushes have a long and productive lifespan you need to clean them or prevent the paint hardening. If you plant to use a synthetic paint brush again the next day, you can simply leave it in a jar of water overnight if you ensure the paint line is below the water line.
Although not recommended with synthetic brushes, if you are using oil based paints, then you simply wrap in cling-film overnight.
When your job is complete, remove any excess paint then wash thoroughly using warm water and washing up liquid. Once the brush is clean, rinse with fresh water then soak any excess water out using paper towels.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Brush Size | Mixed |
| Bristle Shape | Flat |
| Bristle Material | Synthetic |
| Brush Diameter or Width | 25.4 mm, 38.1 mm, 50.8 mm |
| Angled | No |