Contitech 2000 8M 20, Timing Belt, 250 Teeth, 2000mm 20mm
- RS Stock No.:
- 4750737
- Mfr. Prt No.:
- 2000 8M 20
- Brand:
- Contitech

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4750737 |
| Product description | Contitech 2000 8M 20, Timing Belt, 250 Teeth, 2000mm 20mm |
| Manufacturer / Brand | Contitech |
| Manufacturer part number | 2000 8M 20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
Specifications
| Attribute | Value |
| Brand | Contitech |
| Length | 2000 mm |
| Width | 20 mm |
| Pitch | 8 mm |
| Number of Teeth | 250 |
| Material | Rubber |
| Maximum Speed | 50 m/s |
| Tooth Height | 3.4 mm |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +100 °C |