NXP 16-Channel I/O Expander I2C, SMBus 24-Pin TSSOP, PCA9555PW,112

RS Stock No.:
4837222
Mfr. Prt No.:
PCA9555PW,112
Brand:
NXP

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4837222
Product description NXP 16-Channel I/O Expander I2C, SMBus 24-Pin TSSOP, PCA9555PW,112
Manufacturer / Brand NXP
Manufacturer part number PCA9555PW,112
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
RS stock number 4837222
Product description NXP 16-Channel I/O Expander I2C, SMBus 24-Pin TSSOP, PCA9555PW,112
Manufacturer / Brand NXP
Manufacturer part number PCA9555PW,112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Serial I/O Expanders, NXP Semiconductors


Specifications

Attribute Value
Brand NXP
Number of I/O Channels 16
Interface I2C, SMBus
Number of Pins 24
Package Type TSSOP
Clock Frequency 400 kHz
Mounting Type Surface Mount
Maximum Supply Voltage 5.5 V
Minimum Supply Voltage 2.3 V
Checking stock...
IDR
27,271.40
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
127,271.40
*price per unit indicative
"NXP 16-Channel I/O Expander I2C, SMBus 24-Pin TSSOP, PCA9555PW,112" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products